TSB572 Operational Amplifier (Op Amp)
STMicroelectronics' TSB572 dual op amp offers an extended voltage operating range from 4 V to 36 V
STMicroelectronics' TSB572 op amp features rail-to-rail input and output, has 2.5 MHz gain bandwidth (GBW), and 1.5 mV maximum input-offset voltage. The op amp is stable with capacitive loads and highly resistant to phase reversal. Its broad supply voltage range, from 4.0 V to 36 V, allows reliance on specified parameters with a wide variety of power supplies.
The TSB572 offers a very good speed/power consumption ratio with 2.5 MHz gain bandwidth product while consuming only 380 µA typically at 36 V supply voltage.
Stability and robustness of the TSB572 make it an ideal solution for a wide voltage range of applications.
- Low power consumption: 1,380 µA (typ.)
- Wide supply voltage: 4 V to 36 V
- Gain bandwidth product: 2.5 MHz
- Low input bias current: 30 nA (max.)
- No phase reversal
- 40 V BiCMOS technology
- Enhanced stability vs. capacitive load
- Rail-to-rail input and output
- High tolerance to ESD: 4 kV HBM
- Extended temperature range: -40°C to +125°C
- Automotive grade
- Small SMD packages
- Active filtering
- Audio systems
- Automotive
- Power supplies
- Industrial
- Low- and high-side current sensing
Operational Amplifiers
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | TSB572IQ2T | IC OPAMP GP 2 CIRCUIT 8DFN | 5408 - Immediate | $1.04 | View Details |
![]() | ![]() | TSB572IYQ2T | IC OPAMP GP 2 CIRCUIT 8DFN | 0 - Immediate | $1.06 | View Details |
![]() | ![]() | TSB572IST | IC OPAMP GP 2 CIRCUIT 8MINISO | 2862 - Immediate | $1.04 | View Details |
![]() | ![]() | TSB572IYST | IC OPAMP GP 2 CIRCUIT 8MINISO | 6313 - Immediate | $1.08 | View Details |